- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML11E16A-AF
ATSAML11E16A-AF
Microchip Technology
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 32-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 32-Pin TQFP Tray
Search Keywords: ATSAML11E16AAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML11E16A-AF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
250 -
Operating Temperature:-40 to 125 °C
-
ADC Resolution:12 bit
-
Program Memory Type:Flash8885
-
Program Memory Size:648884KB
-
RAM Size:168886KB
-
Number of Programmable I/Os:258877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
63
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$5.082
63
$4.620
125
$3.500
188
$3.250
250 +
$3.190
Click for Quote
Log in
to unlock special pricing