- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML11E15A-MUT
ATSAML11E15A-MUT
Microchip Technology
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 32-Pin VQFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 32-Pin VQFN EP - Tape&Reel
Search Keywords: ATSAML11E15AMUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML11E15A-MUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:5A992.c
-
Reel Pack:
5000 -
Number of Programmable I/Os:258877
-
Program Memory Size:328884KB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash8885
-
RAM Size:88886KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,250
$5.90
2,500
$3.12
3,750
$2.14
5,000 +
$2.10
Click for Quote
Log in
to unlock special pricing