Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAML11D16A-YU

MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 24-Pin SSOP - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 24-Pin SSOP - Tube
Search Keywords: ATSAML11D16AYU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAML11D16A-YU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    PH
  • ECCN:
    5A992.c
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    59
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash8885
  • Program Memory Size:
    648884KB
  • RAM Size:
    168886KB
  • Number of Programmable I/Os:
    178877
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAML11D16A-YU RoHS compliant?
Yes, ATSAML11D16A-YU is RoHS compliant.
What is the lead time for ATSAML11D16A-YU?
The standard lead time for ATSAML11D16A-YU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,782 can ship
MOQ for out of Stock Qty:
74
4 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
74
$3.69
148
$2.77
222
$2.58
295 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!