Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAML11D16A-YF

MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 24-Pin SSOP - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 24-Pin SSOP - Tube
Search Keywords: ATSAML11D16AYF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAML11D16A-YF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: PH
ECCN: 5A992.C
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 59
Program Memory Size: 648884KB
Program Memory Type: Flash8885
Operating Temperature: -40 to 125 °C
RAM Size: 168886KB
ADC Resolution: 12 bit
Number of Programmable I/Os: 178877
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAML11D16A-YF RoHS compliant?
Yes, ATSAML11D16A-YF is RoHS compliant.
What is the lead time for ATSAML11D16A-YF?
The standard lead time for ATSAML11D16A-YF is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,841 can ship
MOQ for out of Stock Qty:
74
4 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
74
$4.05
148
$3.03
222
$2.83
295 +
$2.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!