Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAML11D16A-MU

MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 24-Pin VQFN EP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 24-Pin VQFN EP Tray
Search Keywords: ATSAML11D16AMU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAML11D16A-MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TW
ECCN: 5A992.C
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
Number of Programmable I/Os: 178877
RAM Size: 168886KB
Program Memory Type: Flash8885
Operating Temperature: -40 to 85 °C
Program Memory Size: 648884KB
ADC Resolution: 12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAML11D16A-MU RoHS compliant?
Yes, ATSAML11D16A-MU is RoHS compliant.
What is the lead time for ATSAML11D16A-MU?
The standard lead time for ATSAML11D16A-MU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,450 can ship
MOQ for out of Stock Qty:
123
4 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
123
$3.42
245
$2.58
368
$2.40
490 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!