- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML11D15A-YUT
Microchip Technology
ATSAML11D15A-YUT
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 24-Pin SSOP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 24-Pin SSOP - Tape&Reel
Search Keywords: ATSAML11D15AYUT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAML11D15A-YUT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | PH |
| ECCN: | 5A992.C |
Reel Pack:
|
1500 |
| ADC Resolution: | 12 bit |
| Number of Programmable I/Os: | 178877 |
| RAM Size: | 88886KB |
| Program Memory Type: | Flash8885 |
| Program Memory Size: | 328884KB |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is ATSAML11D15A-YUT RoHS compliant?
Yes, ATSAML11D15A-YUT is RoHS compliant.
What is the lead time for ATSAML11D15A-YUT?
The standard lead time for ATSAML11D15A-YUT is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
11 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
375
$5.85
750
$3.10
1,125
$2.18
1,500 +
$2.14
Click for Quote
Log in
to unlock special pricing