- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML11D15A-YF
ATSAML11D15A-YF
Microchip Technology
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 24-Pin SSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 24-Pin SSOP - Tube
Search Keywords: ATSAML11D15AYF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML11D15A-YF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:5A992.c
-
Supplier Standard Pack:
59 -
ADC Resolution:12 bit
-
Program Memory Type:Flash8885
-
RAM Size:88886KB
-
Program Memory Size:328884KB
-
Number of Programmable I/Os:178877
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
74
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
74
$3.77
148
$2.83
222
$2.64
295 +
$2.58
Click for Quote
Log in
to unlock special pricing