- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML11D14A-MUT
ATSAML11D14A-MUT
Microchip Technology
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 16KB Flash - 3.3V - 24-Pin VQFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 16KB Flash - 3.3V - 24-Pin VQFN EP - Tape&Reel
Search Keywords: ATSAML11D14AMUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML11D14A-MUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
6000 -
Program Memory Type:Flash8885
-
ADC Resolution:12 bit
-
Program Memory Size:168884KB
-
RAM Size:48886KB
-
Number of Programmable I/Os:178877
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,500
$5.51
3,000
$2.91
4,500
$2.00
6,000 +
$1.96
Click for Quote
Log in
to unlock special pricing