Microchip Technology Authorized Distributor

ATSAML10E16A-UUT

MCU 32-bit ARM Cortex M23 RISC 64KB Flash 3.3V 32-Pin WLCSP T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit ARM Cortex M23 RISC 64KB Flash 3.3V 32-Pin WLCSP T/R
Search Keywords: ATSAML10E16AUUT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAML10E16A-UUT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TW
ECCN: 5A992.c
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
ADC Resolution: 12 bit
Program Memory Type: Flash8885
RAM Size: 168886KB
Operating Temperature: -40 to 85 °C
Program Memory Size: 648884KB
Number of Programmable I/Os: 258877
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAML10E16A-UUT RoHS compliant?
Yes, ATSAML10E16A-UUT is RoHS compliant.
What is the lead time for ATSAML10E16A-UUT?
The standard lead time for ATSAML10E16A-UUT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000 can ship
MOQ for out of Stock Qty:
1250
4 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,250
$5.90
2,500
$3.12
3,750
$2.14
5,000 +
$2.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!