- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML10E16A-MF
Microchip Technology
ATSAML10E16A-MF
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 32-Pin SSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 32-Pin SSOP - Tube
Search Keywords: ATSAML10E16AMF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAML10E16A-MF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | PH |
| ECCN: | 5A992.C |
Supplier's Standard Package:
|
490 |
| Program Memory Size: | 648884KB |
| Number of Programmable I/Os: | 258877 |
| ADC Resolution: | 12 bit |
| Program Memory Type: | Flash8885 |
| Operating Temperature: | -40 to 125 °C |
| RAM Size: | 168886KB |
Product Guides
+
Frequently Asked Questions
Is ATSAML10E16A-MF RoHS compliant?
Yes, ATSAML10E16A-MF is RoHS compliant.
What is the lead time for ATSAML10E16A-MF?
The standard lead time for ATSAML10E16A-MF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,450
can ship
MOQ for out of Stock Qty:
123
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
123
$3.46
245
$2.61
368
$2.43
490 +
$2.38
Click for Quote
Log in
to unlock special pricing