- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML10E16A-AU
Microchip Technology
ATSAML10E16A-AU
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 32-Pin VQFN - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 32-Pin VQFN - Tray
Search Keywords: ATSAML10E16AAU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAML10E16A-AU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 5A992.C |
Supplier's Standard Package:
|
250 |
| Program Memory Size: | 648884KB |
| Program Memory Type: | Flash8885 |
| Number of Programmable I/Os: | 258877 |
| RAM Size: | 168886KB |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 12 bit |
Product Guides
+
Frequently Asked Questions
Is ATSAML10E16A-AU RoHS compliant?
Yes, ATSAML10E16A-AU is RoHS compliant.
What is the lead time for ATSAML10E16A-AU?
The standard lead time for ATSAML10E16A-AU is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,750
can ship
MOQ for out of Stock Qty:
125
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
125
$3.88
250
$2.91
375
$2.72
500 +
$2.66
Click for Quote
Log in
to unlock special pricing