- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML10E15A-AF
Microchip Technology
ATSAML10E15A-AF
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 32-Pin VQFN - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML10E15A-AF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
250 -
Program Memory Size:328884KB
-
Number of Programmable I/Os:258877
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:12 bit
-
Program Memory Type:Flash8885
-
RAM Size:88886KB