- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML10E14A-AU
ATSAML10E14A-AU
Microchip Technology
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 16KB Flash - 3.3V - 32-Pin VQFN - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 16KB Flash - 3.3V - 32-Pin VQFN - Tray
Search Keywords: ATSAML10E14AAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML10E14A-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
250 -
Program Memory Size:168884KB
-
Number of Programmable I/Os:258877
-
Operating Temperature:-40 to 85 °C
-
RAM Size:48886KB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash8885
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
125
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$3.828
125
$3.480
250
$2.610
375
$2.440
500 +
$2.390
Click for Quote
Log in
to unlock special pricing