- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML10E14A-AFT
ATSAML10E14A-AFT
Microchip Technology
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 16KB Flash - 3.3V - 32-Pin VQFN - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 16KB Flash - 3.3V - 32-Pin VQFN - Tape&Reel
Search Keywords: ATSAML10E14AAFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML10E14A-AFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
2000 -
ADC Resolution:12 bit
-
Program Memory Size:168884KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:258877
-
RAM Size:48886KB
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
500
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$7.26
500
$6.60
1,000
$3.49
1,500
$2.46
2,000 +
$2.41
Click for Quote
Log in
to unlock special pricing