Image is representational - see mfr. specs

ATSAML10D16A-YU

Microchip Technology

MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 24-Pin SSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 24-Pin SSOP - Tube
Search Keywords: ATSAML10D16AYU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAML10D16A-YU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    59
  • Program Memory Type:
    Flash8885
  • Program Memory Size:
    648884KB
  • Number of Programmable I/Os:
    178877
  • RAM Size:
    168886KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    12 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15 can ship
MOQ for out of Stock Qty:
89
4 Weeks can ship 6/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.696
89
$3.360
177
$2.540
266
$2.360
354 +
$2.310
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!