- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML10D16A-YF
Microchip Technology
ATSAML10D16A-YF
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 24-Pin SSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 24-Pin SSOP - Tube
Search Keywords: ATSAML10D16AYF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAML10D16A-YF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
59 |
| RAM Size: | 168886KB |
| Number of Programmable I/Os: | 178877 |
| ADC Resolution: | 12 bit |
| Operating Temperature: | -40 to 125 °C |
| Program Memory Type: | Flash8885 |
| Program Memory Size: | 648884KB |
Product Guides
+
Frequently Asked Questions
Is ATSAML10D16A-YF RoHS compliant?
Yes, ATSAML10D16A-YF is RoHS compliant.
What is the lead time for ATSAML10D16A-YF?
The standard lead time for ATSAML10D16A-YF is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,779
can ship
MOQ for out of Stock Qty:
74
4 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
74
$3.69
148
$2.77
222
$2.58
295 +
$2.53
Click for Quote
Log in
to unlock special pricing