- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML10D15A-YUT
Microchip Technology
ATSAML10D15A-YUT
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 24-Pin SSOP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML10D15A-YUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Reel Pack:
1500 -
Number of Programmable I/Os:178877
-
Program Memory Size:328884KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
RAM Size:88886KB
-
ADC Resolution:12 bit