- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML10D15A-YU
Microchip Technology
ATSAML10D15A-YU
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 24-Pin SSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 24-Pin SSOP - Tube
Search Keywords: ATSAML10D15AYU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML10D15A-YU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
59 -
Program Memory Type:Flash8885
-
RAM Size:88886KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:328884KB
-
Number of Programmable I/Os:178877
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is ATSAML10D15A-YU RoHS compliant?
Yes, ATSAML10D15A-YU is RoHS compliant.
What is the lead time for ATSAML10D15A-YU?
The standard lead time for ATSAML10D15A-YU is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,664
can ship
MOQ for out of Stock Qty:
89
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
89
$3.06
177
$2.31
266
$2.15
354 +
$2.11
Click for Quote
Log in
to unlock special pricing