Image is representational - see mfr. specs

ATSAML10D15A-YFT

Microchip Technology

MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 24-Pin SSOP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 24-Pin SSOP - Tape&Reel
Search Keywords: ATSAML10D15AYFT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAML10D15A-YFT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
  • ADC Resolution:
    12 bit
  • Number of Programmable I/Os:
    178877
  • RAM Size:
    88886KB
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Type:
    Flash8885
  • Program Memory Size:
    328884KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
6 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
375
$5.81
750
$3.08
1,125
$2.17
1,500 +
$2.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!