Image is representational - see mfr. specs

ATSAML10D14A-YU

Microchip Technology

MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 16KB Flash - 3.3V - 24-Pin SSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 16KB Flash - 3.3V - 24-Pin SSOP - Tube
Search Keywords: ATSAML10D14AYU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAML10D14A-YU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    59
  • RAM Size:
    48886KB
  • ADC Resolution:
    12 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    168884KB
  • Number of Programmable I/Os:
    178877
  • Program Memory Type:
    Flash8885
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15 can ship
MOQ for out of Stock Qty:
89
7 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.234
89
$2.940
177
$2.220
266
$2.070
354 +
$2.030
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!