- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAML10D14A-MF
Microchip Technology
ATSAML10D14A-MF
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 16KB Flash - 3.3V - 24-Pin VQFN - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 16KB Flash - 3.3V - 24-Pin VQFN - Tray
Search Keywords: ATSAML10D14AMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAML10D14A-MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
490 -
RAM Size:48886KB
-
Program Memory Type:Flash8885
-
Program Memory Size:168884KB
-
Number of Programmable I/Os:178877
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is ATSAML10D14A-MF RoHS compliant?
Yes, ATSAML10D14A-MF is RoHS compliant.
What is the lead time for ATSAML10D14A-MF?
The standard lead time for ATSAML10D14A-MF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
175
can ship
MOQ for out of Stock Qty:
123
10 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
123
$2.98
245
$2.25
368
$2.10
490 +
$2.06
Click for Quote
Log in
to unlock special pricing