- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMG55J19B-AUT
ATSAMG55J19B-AUT
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tape&Reel
Search Keywords: ATSAMG55J19BAUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMG55J19B-AUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Reel Pack:
1500 -
Program Memory Type:Flash
-
Program Memory Size:512 KB
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:48
-
RAM Size:176 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
MOQ for out of Stock Qty:
375
21 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$14.333
375
$13.030
750
$6.880
1,125
$4.730
1,500 +
$4.640
Click for Quote
Log in
to unlock special pricing