- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMG55J19B-AU
Microchip Technology
ATSAMG55J19B-AU
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tray
Search Keywords: ATSAMG55J19BAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMG55J19B-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
RAM Size:176 KB
-
Program Memory Size:512 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Number of Programmable I/Os:48
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is ATSAMG55J19B-AU RoHS compliant?
Yes, ATSAMG55J19B-AU is RoHS compliant.
What is the lead time for ATSAMG55J19B-AU?
The standard lead time for ATSAMG55J19B-AU is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
24 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
5
$5.69
10
$5.50
25
$5.01
40
$5.00
80
$4.72
120
$4.44
160 +
$4.43
Click for Quote
Log in
to unlock special pricing