- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMG55J19A-MU
Microchip Technology
ATSAMG55J19A-MU
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin QFN - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin QFN - Tray
Search Keywords: ATSAMG55J19AMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMG55J19A-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
260 -
RAM Size:176 KB
-
Number of Programmable I/Os:48
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
Program Memory Size:512 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is ATSAMG55J19A-MU RoHS compliant?
Yes, ATSAMG55J19A-MU is RoHS compliant.
What is the lead time for ATSAMG55J19A-MU?
The standard lead time for ATSAMG55J19A-MU is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
374
Can Ship immediately
Manufacturer Stock:
4,764
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
65
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$5.58
10
$5.39
25
$4.90
50
$4.88
65
$4.62
130
$4.34
195
$4.33
260 +
$4.32
Click for Quote
Log in
to unlock special pricing