- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMG55J19A-AUT
Microchip Technology
ATSAMG55J19A-AUT
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tape&Reel
Search Keywords: ATSAMG55J19AAUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMG55J19A-AUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Reel Pack:
1500 -
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
Number of Programmable I/Os:48
-
RAM Size:176 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:512 KB
Product Guides
+
Frequently Asked Questions
Is ATSAMG55J19A-AUT RoHS compliant?
Yes, ATSAMG55J19A-AUT is RoHS compliant.
What is the lead time for ATSAMG55J19A-AUT?
The standard lead time for ATSAMG55J19A-AUT is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,435
Can Ship immediately
Manufacturer Stock:
200
can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
375
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$13.13
100
$13.10
250
$13.06
375
$13.03
750
$6.88
1,125
$4.73
1,500 +
$4.64
Click for Quote
Log in
to unlock special pricing