Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMG55J19A-AU

MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tray
Search Keywords: ATSAMG55J19AAU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAMG55J19A-AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    48
  • Program Memory Size:
    512 KB
  • RAM Size:
    176 KB
  • ADC Resolution:
    12 bit
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMG55J19A-AU RoHS compliant?
Yes, ATSAMG55J19A-AU is RoHS compliant.
What is the lead time for ATSAMG55J19A-AU?
The standard lead time for ATSAMG55J19A-AU is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
480   can ship 10/9/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
12 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.03
10
$7.02
25
$7.00
40
$6.98
80
$5.24
120
$4.89
160 +
$4.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!