- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMG55G19B-UUT
ATSAMG55G19B-UUT
Microchip Technology
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 49-Pin WLCSP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 49-Pin WLCSP T/R
Search Keywords: ATSAMG55G19BUUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMG55G19B-UUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
5000 -
Number of Programmable I/Os:388877
-
Program Memory Type:Flash8885
-
RAM Size:1768886KB
-
ADC Resolution:12 bit
-
Program Memory Size:5128884KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
29
can ship
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$13.629
1,250
$12.390
2,500
$6.330
3,750
$4.310
5,000 +
$4.220
Click for Quote
Log in
to unlock special pricing