- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMG54N19B-AU
Microchip Technology
ATSAMG54N19B-AU
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 100-Pin LQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMG54N19B-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
Operating Temperature:-40 to 85 °C
-
RAM Size:N/A
-
Program Memory Size:512 KB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
Number of Programmable I/Os:N/A