- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMG53G19A-UUT
ATSAMG53G19A-UUT
Microchip Technology
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 49-Pin WLCSP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 49-Pin WLCSP T/R
Search Keywords: ATSAMG53G19AUUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMG53G19A-UUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
5000 -
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:38
-
Operating Temperature:-40 to 85 °C
-
RAM Size:96 KB
-
Program Memory Size:512 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,250
$9.82
2,500
$5.02
3,750
$3.41
5,000 +
$3.35
Click for Quote
Log in
to unlock special pricing