- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAME70Q21A-CFN
Microchip Technology
ATSAME70Q21A-CFN
MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 144-Pin UFBGA - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 144-Pin UFBGA - Tray
Search Keywords: ATSAME70Q21ACFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAME70Q21A-CFN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
490 -
Number of Programmable I/Os:1148877
-
Program Memory Size:28884MB
-
RAM Size:3848886KB
-
Operating Temperature:-40 to 105 °C
-
ADC Resolution:12 bit
-
Program Memory Type:Flash8885
Product Guides
+
Frequently Asked Questions
Is ATSAME70Q21A-CFN RoHS compliant?
Yes, ATSAME70Q21A-CFN is RoHS compliant.
What is the lead time for ATSAME70Q21A-CFN?
The standard lead time for ATSAME70Q21A-CFN is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
490
can ship
MOQ for out of Stock Qty:
123
19 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
123
$42.27
245
$22.40
368
$15.38
490 +
$15.08
Click for Quote
Log in
to unlock special pricing