- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAME70Q20A-AN
Microchip Technology
ATSAME70Q20A-AN
MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 144-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 144-Pin LQFP - Tray
Search Keywords: ATSAME70Q20AAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAME70Q20A-AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992
-
Supplier Standard Pack:
60 -
Program Memory Type:Flash
-
RAM Size:384 KB
-
Operating Temperature:-40 to 105 °C
-
Number of Programmable I/Os:N/A
-
Program Memory Size:1 MB
-
ADC Resolution:12 bit
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATSAME70Q20A-AN RoHS compliant?
Yes, ATSAME70Q20A-AN is RoHS compliant.
What is the lead time for ATSAME70Q20A-AN?
The standard lead time for ATSAME70Q20A-AN is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
8 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$15.46
10
$15.42
15
$14.75
30
$13.93
45
$13.82
60 +
$13.17
Click for Quote
Log in
to unlock special pricing