- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAME70N21A-CN
Microchip Technology
ATSAME70N21A-CN
MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 100-Pin TFBGA - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 100-Pin TFBGA - Tray
Search Keywords: ATSAME70N21ACN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAME70N21A-CN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 5A992 |
Supplier's Standard Package:
|
260 |
| Operating Temperature: | -40 to 105 °C |
| RAM Size: | 384 KB |
| Program Memory Type: | Flash |
| Program Memory Size: | 2 MB |
| ADC Resolution: | 12 bit |
Product Guides
+
Frequently Asked Questions
Is ATSAME70N21A-CN RoHS compliant?
Yes, ATSAME70N21A-CN is RoHS compliant.
What is the lead time for ATSAME70N21A-CN?
The standard lead time for ATSAME70N21A-CN is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5
$13.03
10
$12.77
25
$12.61
50
$12.46
100
$12.25
260
$12.22
520 +
$12.18
Click for Quote
Log in
to unlock special pricing