- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAME70N19A-CN
Microchip Technology
ATSAME70N19A-CN
MCU - 32-bit ARM Cortex M7 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 100-Pin TFBGA - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M7 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 100-Pin TFBGA - Tray
Search Keywords: ATSAME70N19ACN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAME70N19A-CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992
-
Supplier's Standard Package:
260 -
Operating Temperature:-40 to 105 °C
-
RAM Size:256 KB
-
Program Memory Size:512 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:N/A
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is ATSAME70N19A-CN RoHS compliant?
Yes, ATSAME70N19A-CN is RoHS compliant.
What is the lead time for ATSAME70N19A-CN?
The standard lead time for ATSAME70N19A-CN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,173
can ship
MOQ for out of Stock Qty:
65
4 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
65
$21.50
130
$13.23
195
$10.48
260 +
$10.27
Click for Quote
Log in
to unlock special pricing