- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAME70N19A-AN
Microchip Technology
ATSAME70N19A-AN
MCU - 32-bit ARM Cortex M7 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M7 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray
Search Keywords: ATSAME70N19AAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAME70N19A-AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
90 -
Program Memory Size:512 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:N/A
-
RAM Size:256 KB
-
Operating Temperature:-40 to 105 °C
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is ATSAME70N19A-AN RoHS compliant?
Yes, ATSAME70N19A-AN is RoHS compliant.
What is the lead time for ATSAME70N19A-AN?
The standard lead time for ATSAME70N19A-AN is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Ships today, if you order in
Manufacturer Stock:
670
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
18 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
5
$12.10
10
$12.07
23
$11.42
45
$10.88
68
$10.77
90 +
$10.26
Click for Quote
Log in
to unlock special pricing