- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAME54P20A-AU
Microchip Technology
ATSAME54P20A-AU
MCU - 32-bit ARM Cortex M4F RISC - 1MB Flash - 3.3V - 128-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4F RISC - 1MB Flash - 3.3V - 128-Pin TQFP - Tray
Search Keywords: ATSAME54P20AAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAME54P20A-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992
-
Supplier Standard Pack:
90 -
RAM Size:256 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Program Memory Size:1 MB
-
Number of Programmable I/Os:99
-
ADC Resolution:12/12 bit
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATSAME54P20A-AU RoHS compliant?
Yes, ATSAME54P20A-AU is RoHS compliant.
What is the lead time for ATSAME54P20A-AU?
The standard lead time for ATSAME54P20A-AU is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$9.69
25
$8.58
90
$8.01
180
$7.61
270
$7.59
540
$7.57
1,080 +
$7.55
Click for Quote
Log in
to unlock special pricing