- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAME53J19A-MFT
ATSAME53J19A-MFT
Microchip Technology
MCU - 32-bit ARM Cortex M4F RISC - 512KB Flash - 3.3V - 64-Pin VQFN - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4F RISC - 512KB Flash - 3.3V - 64-Pin VQFN - Tape&Reel
Search Keywords: ATSAME53J19AMFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAME53J19A-MFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
4000 -
ADC Resolution:12/12 bit
-
Number of Programmable I/Os:518877
-
RAM Size:1928886KB
-
Program Memory Size:5128884KB
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
34 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1,000
$17.11
2,000
$8.74
3,000
$5.95
4,000 +
$5.83
Click for Quote
Log in
to unlock special pricing