- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD51J20A-AU
ATSAMD51J20A-AU
Microchip Technology
MCU - 32-bit ARM Cortex M4F RISC - 1MB Flash - 3.3V - 64-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4F RISC - 1MB Flash - 3.3V - 64-Pin TQFP - Tray
Search Keywords: ATSAMD51J20AAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD51J20A-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
160 -
Program Memory Type:Flash
-
RAM Size:256 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:51
-
ADC Resolution:12/12 bit
-
Program Memory Size:1 MB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
264
Ships today, if you order in
Manufacturer Stock:
4,578
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$6.79
25
$6.01
50
$5.67
160
$5.34
320
$5.32
640
$5.31
1,120
$5.30
2,560 +
$5.28
Click for Quote
Log in
to unlock special pricing