- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD21J18A-MUT
Microchip Technology
ATSAMD21J18A-MUT
The ATSAMD21J18A-MUT is a low-power microcontroller featuring a 32-bit ARM Cortex-M0+ core with 256KB of Flash memory and 32KB ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAMD21J18A-MUT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Reel Pack:
|
4000 |
| Program Memory Type: | Flash |
| RAM Size: | 32 KB |
| Program Memory Size: | 256 KB |
| ADC Resolution: | 12 bit |
| Number of Programmable I/Os: | 52 |
| Operating Temperature: | -40 to 85 °C |