Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMD21J18A-MF

MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 64-Pin QFN EP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 64-Pin QFN EP - Tray
Search Keywords: ATSAMD21J18AMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAMD21J18A-MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 260
Number of Programmable I/Os: 52
Program Memory Type: Flash
Operating Temperature: -40 to 125 °C
RAM Size: 32 KB
Program Memory Size: 256 KB
ADC Resolution: 12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMD21J18A-MF RoHS compliant?
Yes, ATSAMD21J18A-MF is RoHS compliant.
What is the lead time for ATSAMD21J18A-MF?
The standard lead time for ATSAMD21J18A-MF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Manufacturer Stock:
1,760 can ship
Minimum Order Quantity:
5
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.57
50
$3.42
100
$3.36
260
$3.32
520
$3.26
1,040
$3.25
2,600
$3.24
5,200 +
$3.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!