- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD21J18A-AU
Microchip Technology
ATSAMD21J18A-AU
MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 64-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 64-Pin TQFP - Tray
Search Keywords: ATSAMD21J18AAU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAMD21J18A-AU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 52 |
| Program Memory Size: | 256 KB |
| ADC Resolution: | 12 bit |
| RAM Size: | 32 KB |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATSAMD21J18A-AU RoHS compliant?
Yes, ATSAMD21J18A-AU is RoHS compliant.
What is the lead time for ATSAMD21J18A-AU?
The standard lead time for ATSAMD21J18A-AU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
755
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$4.65
50
$3.78
160
$3.52
320
$3.50
640
$3.49
1,120
$3.48
2,560
$3.47
5,120 +
$3.46
Click for Quote
Log in
to unlock special pricing