- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD21J18A-AFT
Microchip Technology
ATSAMD21J18A-AFT
MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 64-Pin TQFP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAMD21J18A-AFT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Reel Pack:
|
1500 |
| RAM Size: | 32 KB |
| ADC Resolution: | 12 bit |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 125 °C |
| Number of Programmable I/Os: | 52 |
| Program Memory Size: | 256 KB |