Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMD21J17A-AU

MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 64-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 64-Pin TQFP - Tray
Search Keywords: ATSAMD21J17AAU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAMD21J17A-AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Number of Programmable I/Os: 52
Program Memory Size: 128 KB
RAM Size: 16 KB
ADC Resolution: 12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMD21J17A-AU RoHS compliant?
Yes, ATSAMD21J17A-AU is RoHS compliant.
What is the lead time for ATSAMD21J17A-AU?
The standard lead time for ATSAMD21J17A-AU is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 790
Can Ship immediately
Manufacturer Stock:
1,903 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
80
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.21
25
$2.80
50
$2.79
80
$2.67
160
$2.52
240
$2.50
320 +
$2.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!