Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMD21J16B-MU

MCU - 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 64-Pin QFN EP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 64-Pin QFN EP - Tray
Search Keywords: ATSAMD21J16BMU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAMD21J16B-MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TW
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 260
Program Memory Type: Flash
RAM Size: 8 KB
Number of Programmable I/Os: 52
ADC Resolution: 12 bit
Program Memory Size: 64 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMD21J16B-MU RoHS compliant?
Yes, ATSAMD21J16B-MU is RoHS compliant.
What is the lead time for ATSAMD21J16B-MU?
The standard lead time for ATSAMD21J16B-MU is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,240 can ship
MOQ for out of Stock Qty:
130
22 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
130
$3.64
260
$2.73
390
$2.55
520 +
$2.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!