- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD21J15B-AU
Microchip Technology
ATSAMD21J15B-AU
MCU - 32-bit ARM Cortex M0+ RISC - 32KB Flash - 3.3V - 64-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ RISC - 32KB Flash - 3.3V - 64-Pin TQFP - Tray
Search Keywords: ATSAMD21J15BAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD21J15B-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Type:Flash
-
RAM Size:4 KB
-
Program Memory Size:32 KB
-
Number of Programmable I/Os:52
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is ATSAMD21J15B-AU RoHS compliant?
Yes, ATSAMD21J15B-AU is RoHS compliant.
What is the lead time for ATSAMD21J15B-AU?
The standard lead time for ATSAMD21J15B-AU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,300
can ship
MOQ for out of Stock Qty:
80
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
80
$3.19
160
$2.40
240
$2.24
320 +
$2.20
Click for Quote
Log in
to unlock special pricing