- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD21G18A-MU
Microchip Technology
ATSAMD21G18A-MU
MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin QFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin QFN EP - Tray
Search Keywords: ATSAMD21G18AMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD21G18A-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
416 -
Number of Programmable I/Os:38
-
RAM Size:32 KB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
Program Memory Size:256 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is ATSAMD21G18A-MU RoHS compliant?
Yes, ATSAMD21G18A-MU is RoHS compliant.
What is the lead time for ATSAMD21G18A-MU?
The standard lead time for ATSAMD21G18A-MU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
416
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$4.32
50
$3.69
100
$3.31
416
$3.27
832
$3.26
1,248
$3.25
2,912
$3.24
5,408 +
$3.23
Click for Quote
Log in
to unlock special pricing