- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD21G18A-MF
Microchip Technology
ATSAMD21G18A-MF
MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin QFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin QFN EP - Tray
Search Keywords: ATSAMD21G18AMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD21G18A-MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
416 -
ADC Resolution:12 bit
-
Program Memory Size:256 KB
-
RAM Size:32 KB
-
Operating Temperature:-40 to 125 °C
-
Program Memory Type:Flash
-
Number of Programmable I/Os:38
Product Guides
+
Frequently Asked Questions
Is ATSAMD21G18A-MF RoHS compliant?
Yes, ATSAMD21G18A-MF is RoHS compliant.
What is the lead time for ATSAMD21G18A-MF?
The standard lead time for ATSAMD21G18A-MF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Manufacturer Stock:
584
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
104
7 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
5
$4.64
25
$3.74
50
$3.70
104
$3.64
208
$3.60
312
$3.59
416 +
$3.58
Click for Quote
Log in
to unlock special pricing