Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMD21G18A-AUT

MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin TQFP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin TQFP - Tape&Reel
Search Keywords: ATSAMD21G18AAUT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAMD21G18A-AUT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    32 KB
  • Program Memory Size:
    256 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    38
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMD21G18A-AUT RoHS compliant?
Yes, ATSAMD21G18A-AUT is RoHS compliant.
What is the lead time for ATSAMD21G18A-AUT?
The standard lead time for ATSAMD21G18A-AUT is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,747
Can Ship immediately
Manufacturer Stock:
75,036 can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
625
4 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$4.20
250
$4.15
625
$4.14
1,250
$4.13
1,875
$4.12
2,500 +
$4.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!