- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD21G18A-AFT
Microchip Technology
ATSAMD21G18A-AFT
MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin TQFP - Tape&Reel
Search Keywords: ATSAMD21G18AAFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD21G18A-AFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
2500 -
ADC Resolution:12 bit
-
Number of Programmable I/Os:38
-
Program Memory Type:Flash
-
RAM Size:32 KB
-
Program Memory Size:256 KB
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is ATSAMD21G18A-AFT RoHS compliant?
Yes, ATSAMD21G18A-AFT is RoHS compliant.
What is the lead time for ATSAMD21G18A-AFT?
The standard lead time for ATSAMD21G18A-AFT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Ships today, if you order in
Manufacturer Stock:
3,000
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
625
5 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
100
$4.43
250
$4.38
625
$4.37
1,250
$4.36
1,875
$4.35
2,500 +
$3.74
Click for Quote
Log in
to unlock special pricing