- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD21G17A-MUT
Microchip Technology
ATSAMD21G17A-MUT
MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin QFN EP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin QFN EP - Tape&Reel
Search Keywords: ATSAMD21G17AMUT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAMD21G17A-MUT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Reel Pack:
|
4000 |
| ADC Resolution: | 12 bit |
| Program Memory Type: | Flash |
| RAM Size: | 16 KB |
| Number of Programmable I/Os: | 38 |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 128 KB |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATSAMD21G17A-MUT RoHS compliant?
Yes, ATSAMD21G17A-MUT is RoHS compliant.
What is the lead time for ATSAMD21G17A-MUT?
The standard lead time for ATSAMD21G17A-MUT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,000
can ship
MOQ for out of Stock Qty:
1000
4 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1,000
$6.80
2,000
$3.59
3,000
$2.47
4,000 +
$2.42
Click for Quote
Log in
to unlock special pricing