- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD21G17A-AUT
ATSAMD21G17A-AUT
Microchip Technology
MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin TQFP - Tape&Reel
Search Keywords: ATSAMD21G17AAUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD21G17A-AUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
2500 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:38
-
Program Memory Size:128 KB
-
RAM Size:16 KB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
625
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$7.183
625
$6.530
1,250
$3.460
1,875
$2.430
2,500 +
$2.380
Click for Quote
Log in
to unlock special pricing